HARTING Han B Range Heavy Duty Power Connector Housing 2, 16B

Temporarily out of stock
RS Stock No.:
175-1306
Mfr. Part No.:
19300161266
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Locking Type

2 Lever

Sub Type

Hood

Product Type

Heavy Duty Power Connector Housing

Series

Han B

Mount Type

Surface

Manufacturer Size Code

16B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

CE, DNV GL

Cable Entry Angle

Side

Number of Levers

2

Thread Size

M25 x 2

COO (Country of Origin):
DE

HARTING Hood


The HARTING Han B series surface mount aluminium die-cast hood has a thread size of M25x2. This hood uses a screw termination and has a side entry body orientation.

Features and Benefits


• Limiting temperature ranges between -40°C and 125°C

Applications


• Automobile

• Mechanical engineering

Certifications


• IP65 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy