HARTING Han EMC/B Range Heavy Duty Power Connector Hood 2, 16B

Subtotal (1 unit)*

Kr. 313,46

(exc. VAT)

Kr. 391,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 13 July 2026
  • Plus 6 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 313,46

*price indicative

RS Stock No.:
175-1346
Mfr. Part No.:
19628161521
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Sub Type

Hood

Product Type

Heavy Duty Power Connector Hood

Locking Type

2 Lever

Series

Han EMC/B

Mount Type

Cable

Manufacturer Size Code

16B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

No

Cable Entry Angle

Side

Number of Levers

2

Thread Size

M25

COO (Country of Origin):
DE

Harting Cable Mount Hood


The HARTING Han B series surface mount aluminium die-cast hood has a thread size of M25x2. This hood uses a screw termination and has a side entry body orientation.

Features and Benefits


• Limiting temperature ranges between -40°C and 125°C

Applications


• EMC

Certifications


• CSA-C22.2

• IP65 rated

• UL 1977 ECBT2. E235076

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy