HARTING Han EMC Range Heavy Duty Power Connector Hood 1, 3A

Subtotal (1 unit)*

Kr. 159,13

(exc. VAT)

Kr. 198,91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 159,13

*price indicative

RS Stock No.:
175-1391
Distrelec Article No.:
143-12-676
Mfr. Part No.:
09620031440
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Locking Type

1 Lever

Sub Type

Hood

Series

Han EMC

Product Type

Heavy Duty Power Connector Hood

Mount Type

Cable

Manufacturer Size Code

3A

Body Material

Die Cast Zinc

IP Rating

IP67, IP44

Standards/Approvals

No

Cable Entry Angle

Top

Number of Levers

1

Thread Size

PG11

COO (Country of Origin):
DE

HARTING Hood


The HARTING Han EMC series cable mount stainless steel hood has a thread size of PG11x1. This hood uses a screw termination and has a top entry body orientation.

Features and Benefits


• Limiting temperature ranges between -40°C and 125°C

Certifications


• IP44 rated

• IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy