- RS Stock No.:
- 175-1414
- Mfr. Part No.:
- 09620030801
- Brand:
- HARTING
1 In stock for same day dispatch
Added
Price Each
Kr. 322,52
(exc. VAT)
Kr. 403,15
(inc. VAT)
Units | Per unit |
1 + | Kr. 322,52 |
- RS Stock No.:
- 175-1414
- Mfr. Part No.:
- 09620030801
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods/Housings for higher EMC requirements
Continuous shield connection using conductive surface
Metal hoods / housings with high shielding efficiency
Field of application: for sensitive interconnections that have to be shielded against electrical, magnetic or electro-magnetic interferences
Distinguishing feature: Electrically conductive surface, internal seal
Continuous shield connection using conductive surface
Metal hoods / housings with high shielding efficiency
Field of application: for sensitive interconnections that have to be shielded against electrical, magnetic or electro-magnetic interferences
Distinguishing feature: Electrically conductive surface, internal seal
Specifications
Attribute | Value |
---|---|
Type | Base |
Series | Han EMC |
Mounting Type | Bulkhead Mount |
Size | 3A |
Manufacturer Size Code | 3A |
Body Orientation | Angled |
IP Rating | IP44, IP67 |
Termination Method | Screw |