HARTING Han-Eco B Range Heavy Duty Power Connector Hood 2, 10B

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 335,76

(exc. VAT)

Kr. 419,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 335,76
5 - 9Kr. 317,57
10 - 24Kr. 301,22
25 - 49Kr. 286,23
50 +Kr. 273,19

*price indicative

RS Stock No.:
183-7026
Distrelec Article No.:
303-83-755
Mfr. Part No.:
19430100525
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Han-Eco B

Sub Type

Hood

Locking Type

Double Lever

Product Type

Heavy Duty Power Connector Hood

Manufacturer Size Code

10B

Body Material

Fibreglass Reinforced Polyamide

IP Rating

IP66

Cable Entry Angle

Side

Standards/Approvals

No

For Use With

DL-M20

Number of Levers

2

Thread Size

M20

COO (Country of Origin):
DE

Harting Han-Eco B Series Heavy Duty Power Connector Hood, M20 Thread size, Side Entry Body Orientation - 19430100525


This heavy duty power connector hood is designed for robust industrial applications. With a size of 10B, it features a side entry for M20 cables, ensuring a secure and efficient connection. The hood is crafted from polyamide with glass fibre reinforcement, providing enhanced durability and resistance to harsh conditions.

Features & Benefits


• Provides a side entry design facilitating easy cable management

• Constructed from glass fibre reinforced polyamide for added strength

• Equipped with double locking levers for secure connections

• Utilises clamp termination for reliable and robust electrical connections

Applications


• Used with M20 connectors to ensure reliable connectivity

• Ideal for automation systems requiring robust power connection solutions

• Suitable for electrical and mechanical industries needing durable components

• Effectively employed in demanding environments requiring IP66 protection

What is the maximum temperature tolerance of this product?


This connector hood can withstand temperatures ranging from -40°C to +125°C, making it suitable for various industrial applications where temperature fluctuations occur.

Is this connector hood suitable for outdoor use?


Yes, the IP66 rating ensures protection against water and dust ingress, allowing for reliable outdoor operation in harsh conditions.

How is the cable secured within the hood?


The hood features a clamp termination method which securely holds the cable in place, preventing any accidental disconnection during operation.

How does the side entry design benefit installation?


The side entry design allows for easier access and routing of cables, facilitating quicker installations and reducing the risk of damage during setup.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy