HARTING Han-Eco B Range Heavy Duty Power Connector Hood 2, 10B
- RS Stock No.:
- 183-7035
- Mfr. Part No.:
- 19431100427
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
Kr. 450,85
(exc. VAT)
Kr. 563,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 450,85 |
| 5 - 9 | Kr. 438,15 |
| 10 - 24 | Kr. 426,48 |
| 25 - 49 | Kr. 415,27 |
| 50 + | Kr. 404,86 |
*price indicative
- RS Stock No.:
- 183-7035
- Mfr. Part No.:
- 19431100427
- Brand:
- HARTING
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
| Brand | HARTING | |
| Series | Han-Eco B | |
| Sub Type | Hood | |
| Locking Type | Double Lever | |
| Product Type | Heavy Duty Power Connector Hood | |
| Manufacturer Size Code | 10B | |
| Body Material | Polyamide | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Cable Entry Angle | Top | |
| Thread Size | M32 | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han-Eco B | ||
Sub Type Hood | ||
Locking Type Double Lever | ||
Product Type Heavy Duty Power Connector Hood | ||
Manufacturer Size Code 10B | ||
Body Material Polyamide | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
Cable Entry Angle Top | ||
Thread Size M32 | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- DE
Harting Han-Eco B Heavy Duty Power Connector Hood, M32 Thread size, IP66 Rating - 19431100427
This heavy-duty power connector hood is designed for robust electrical connections within industrial environments. Constructed from glass-fibre reinforced polyamide, this hood provides exceptional durability and resistance to harsh conditions. The top entry design facilitates easy cable mounting, making it suitable for various applications involving M32 cables. It boasts an IP66 rating, ensuring protection against dust and water ingress, thus enhancing the reliability and lifespan of the connection.
Features & Benefits
• IP66 rating offers superior protection against dust and moisture
• Integrated cable gland simplifies the installation process
• Top entry design accommodates straight cable mounting
• Double locking lever ensures a secure connection
• Compatible with DL-M32-glanded for versatile use
• Operating temperature range from -40 to +125 °C guarantees reliability
Applications
• Used in automation systems requiring durable connections
• Ideal for electrical installations in harsh outdoor environments
• Suitable for machinery and equipment needing secure connections
• Designed for in the electrical and mechanical sectors
What materials are used in the construction of this hood?
The hood is constructed from glass-fibre reinforced polyamide, providing robustness and enhanced durability for industrial applications.
How does the cable entry design contribute to ease of use?
The top entry design allows straightforward installation of M32 cables, streamlining the mounting process and reducing installation time.
What is the significance of the IP66 rating?
The IP66 rating ensures that the connector offers complete protection against dust ingress and high-pressure water jets, making it suitable for challenging environments.
How does the locking mechanism enhance the reliability of the hood?
The double locking lever mechanism secures the connection, providing additional safety and preventing accidental disconnection under vibrations or mechanical stress.
What temperature range can this connector hood operate in?
It can function effectively in temperatures ranging from -40 to +125 °C, making it suitable for use in both extreme cold and heat.
Related links
- HARTING Han-Eco B Range Heavy Duty Power Connector Hood 2, 10B
- HARTING Han B Range Heavy Duty Power Connector Hood 2, 10B
- HARTING Han EMC/B Range Heavy Duty Power Connector Hood 2, 10B
- HARTING Han-Eco B Range Heavy Duty Power Connector Hood 2, 16B
- HARTING Han-Eco B Range Heavy Duty Power Connector Hood 2, 24B
- HARTING Han-Eco B Range Heavy Duty Power Connector Hood 1, 10B
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel