HARTING Han-Eco B Range Heavy Duty Power Connector Housing 2, 16B
- RS Stock No.:
- 183-7073
- Mfr. Part No.:
- 19432160320
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 712,94
(exc. VAT)
Kr. 891,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 712,94 |
| 5 - 9 | Kr. 674,62 |
| 10 - 24 | Kr. 639,61 |
| 25 - 49 | Kr. 608,84 |
| 50 + | Kr. 580,47 |
*price indicative
- RS Stock No.:
- 183-7073
- Mfr. Part No.:
- 19432160320
- Brand:
- HARTING
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
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Housing | |
| Sub Type | Housing | |
| Locking Type | Double Lever | |
| Series | Han-Eco B | |
| Mount Type | Bulkhead Mount | |
| Manufacturer Size Code | 16B | |
| Body Material | Fibreglass Reinforced Polyamide | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Housing | ||
Sub Type Housing | ||
Locking Type Double Lever | ||
Series Han-Eco B | ||
Mount Type Bulkhead Mount | ||
Manufacturer Size Code 16B | ||
Body Material Fibreglass Reinforced Polyamide | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- DE
Harting Han-Eco B Series Heavy Duty Power Connector Housing, 16B size, IP66 - 19432160320
This heavy-duty power connector housing is designed to streamline your electrical connections. With a robust construction tailored for bulkhead mounting, this housing belongs to the Harting range and is well-suited for industrial applications. The unit is classified under size 16B and features an impressive IP66 rating, ensuring strong resistance against dust and water ingress.
Features & Benefits
• Constructed for durability in demanding environments
• Designed for bulkhead mounting, simplifying installation
• IP66 rated for protection against dust and water
• Equipped with two levers for secure fastening
• Compatible with 16B size power connectors for flexibility
• Part of the Han-Eco B series for comprehensive solutions
Applications
• Used for safely housing electrical connections in outdoor settings
• Ideal for automation systems requiring durable connector solutions
• Utilised in mechanical installations needing robust power connections
• Suitable for industrial machinery where protection is critical
What environmental protection does this connector housing provide?
It offers an IP66 rating, which guarantees protection against dust and powerful water jets, making it suitable for use in harsh conditions.
How does the design of this housing improve installation efficiency?
The bulkhead mounting feature allows for quick and straightforward attachment, enhancing the overall installation process in various applications.
What benefits do the levers provide in this housing?
The inclusion of two levers ensures a secure fit, minimising the risk of disconnection during operation and enhancing reliability in heavy-duty applications.
Is this connector housing compatible with other connector types?
While designed for 16B size power connectors, it is crucial to ensure compatibility with other systems by adhering to specific connection requirements in your setup.
What practical advantages does the robust construction offer?
The sturdy design ensures longevity and resilience, making it ideal for use in demanding environments where regular wear and tear could compromise other types of housings.
Related links
- HARTING Han-Eco B Range Heavy Duty Power Connector Housing 2, 16B
- HARTING Han-Eco B Range Heavy Duty Power Connector Hood 2, 16B
- HARTING Han-Eco B Range Heavy Duty Power Connector Housing 1, 16B
- HARTING Han-Eco B Range Heavy Duty Power Connector Housing 2, 10B
- HARTING Han-Eco B Range Heavy Duty Power Connector Housing 2, 24B
- HARTING Han-Eco B Range Heavy Duty Power Connector Hood 1, 16B
- HARTING Han Eco B Range Hood, 16B
- HARTING Han-Eco Range Heavy Duty Power Connector Housing 2, 16B