- RS Stock No.:
- 207-2075
- Mfr. Part No.:
- 1412883
- Brand:
- Phoenix Contact
Available to back order for despatch 17.06.2024
Price Each
Kr. 531,52
(exc. VAT)
Kr. 664,40
(inc. VAT)
Units | Per unit |
1 + | Kr. 531,52 |
- RS Stock No.:
- 207-2075
- Mfr. Part No.:
- 1412883
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
Product Details
The Phoenix contact B24 box mounting base has a single locking latch also has 2 cable outlets for contact inserts HC-B24, BB46, D64, DD108, HV10/16, M. The housing is made up of die cast aluminium. 2x Pg21 screw connection.
Operating temperature range is from -40 °C to 125 °C
IP66/IP67 protective class
Good shielding in the event of electromagnetic interference
IP66/IP67 protective class
Good shielding in the event of electromagnetic interference
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Series | HC |
Type | Box Mounting Base |
Thread Size | PG21 x 2 |