Amphenol Industrial C146 Range Heavy Duty Power Connector Housing 1, E10
- RS Stock No.:
- 221-8671
- Mfr. Part No.:
- C146 10F010 001 1
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
Kr. 212,69
(exc. VAT)
Kr. 265,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 212,69 |
*price indicative
- RS Stock No.:
- 221-8671
- Mfr. Part No.:
- C146 10F010 001 1
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Series | C146 | |
| Sub Type | Bulkhead Housing | |
| Product Type | Heavy Duty Power Connector Housing | |
| Locking Type | 1 Lever | |
| Mount Type | Cable | |
| Manufacturer Size Code | E10 | |
| Pole Format | 10 | |
| Body Material | Aluminium Alloy | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| For Use With | Heavy Duty Power Connector | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series C146 | ||
Sub Type Bulkhead Housing | ||
Product Type Heavy Duty Power Connector Housing | ||
Locking Type 1 Lever | ||
Mount Type Cable | ||
Manufacturer Size Code E10 | ||
Pole Format 10 | ||
Body Material Aluminium Alloy | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
For Use With Heavy Duty Power Connector | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial housing size E10 single lever is designed for use in harsh environments with a robust and hard-wearing construction, excellent EMC protection and vibration proof. Suitable for industrial control and general installation uses and many other applications.
IP class mated IP65
Part category housing bulkhead mounting
Related links
- Amphenol Industrial C146 Range Heavy Duty Power Connector Housing 1, E10
- Amphenol Industrial C146 Range Heavy Duty Power Connector Housing 2, E10
- Amphenol Industrial C146 Range Heavy Duty Power Connector Housing 1, E16
- Amphenol Industrial C146 Range Heavy Duty Power Connector Housing 1, E24
- Amphenol Industrial C146 Range Heavy Duty Power Connector Hood 2, E10
- Amphenol Industrial C146 Range Heavy Duty Power Connector Hood, E10
- Amphenol Industrial C146 Range Power Connector, E10
- Amphenol Industrial C146 Range Heavy Duty Power Connector Housing 1, E48