Amphenol Industrial C146 Range Heavy Duty Power Connector Housing 2, E24
- RS Stock No.:
- 221-8678
- Mfr. Part No.:
- C146 10F024 000 1
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 box of 10 units)*
Kr. 2 551,06
(exc. VAT)
Kr. 3 188,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- 10 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | Kr. 255,106 | Kr. 2 551,06 |
| 50 - 90 | Kr. 244,393 | Kr. 2 443,93 |
| 100 - 240 | Kr. 233,948 | Kr. 2 339,48 |
| 250 - 490 | Kr. 222,211 | Kr. 2 222,11 |
| 500 + | Kr. 214,797 | Kr. 2 147,97 |
*price indicative
- RS Stock No.:
- 221-8678
- Mfr. Part No.:
- C146 10F024 000 1
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Product Type | Heavy Duty Power Connector Housing | |
| Sub Type | Bulkhead Housing | |
| Series | C146 | |
| Mount Type | Cable | |
| Manufacturer Size Code | E24 | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Heavy Duty Power Connector Housing | ||
Sub Type Bulkhead Housing | ||
Series C146 | ||
Mount Type Cable | ||
Manufacturer Size Code E24 | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial housing size E24 double lever is designed for use in harsh environments with a robust and hard-wearing construction, excellent EMC protection and vibration proof. Suitable for industrial control and general installation uses and many other applications.
IP class mated IP65
Part category housing bulkhead mounting
Related links
- Amphenol Industrial C146 Range Heavy Duty Power Connector Housing 2, E24
- Amphenol Industrial C146 Range Heavy Duty Power Connector Housing 1, E24
- Amphenol Industrial C146 Range Heavy Duty Power Connector Hood 2, E24
- Amphenol Industrial C146 Range Heavy Duty Power Connector Housing 2, E16
- Amphenol Industrial C146 Range Heavy Duty Power Connector Housing 2, E10
- Amphenol Industrial C146 Range Heavy Duty Power Connector Housing, A10
- Amphenol Industrial C146 Range Heavy Duty Power Connector Housing 1, A16
- Amphenol Industrial C146 Range Heavy Duty Power Connector Housing 1, E10