Amphenol Industrial C146 Range Heavy Duty Power Connector Housing 1, E24
- RS Stock No.:
- 221-8682
- Mfr. Part No.:
- C146 10F024 001 1
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
Kr. 109,58
(exc. VAT)
Kr. 136,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 109,58 |
*price indicative
- RS Stock No.:
- 221-8682
- Mfr. Part No.:
- C146 10F024 001 1
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Locking Type | 1 Lever | |
| Series | C146 | |
| Sub Type | Bulkhead Housing | |
| Product Type | Heavy Duty Power Connector Housing | |
| Mount Type | Cable | |
| Manufacturer Size Code | E24 | |
| Body Material | Aluminium Alloy | |
| Pole Format | 16 | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| For Use With | Heavy Duty Power Connector | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Locking Type 1 Lever | ||
Series C146 | ||
Sub Type Bulkhead Housing | ||
Product Type Heavy Duty Power Connector Housing | ||
Mount Type Cable | ||
Manufacturer Size Code E24 | ||
Body Material Aluminium Alloy | ||
Pole Format 16 | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
For Use With Heavy Duty Power Connector | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial housing size E24 single lever is designed for use in harsh environments with a robust and hard-wearing construction, excellent EMC protection and vibration proof. Suitable for industrial control and general installation uses and many other applications.
IP class mated IP65
Part category housing bulkhead mounting
Related links
- Amphenol Industrial C146 Range Heavy Duty Power Connector Housing 1, E24
- Amphenol Industrial C146 Range Heavy Duty Power Connector Housing 2, E24
- Amphenol Industrial C146 Range Heavy Duty Power Connector Housing 1, E10
- Amphenol Industrial C146 Range Heavy Duty Power Connector Housing 1, E16
- Amphenol Industrial C146 Range Heavy Duty Power Connector Hood 2, E24
- Amphenol Industrial C146 Range Heavy Duty Power Connector Housing 1, E6
- Amphenol Industrial C146 Range Heavy Duty Power Connector Housing 1, E48
- Amphenol Industrial C146 Range Heavy Duty Power Connector Housing 2, E16