Amphenol Industrial C146 Range Heavy Duty Power Connector Hood 2, E24

Bulk discount available

Subtotal (1 box of 10 units)*

Kr. 2 130,17

(exc. VAT)

Kr. 2 662,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 40Kr. 213,017Kr. 2 130,17
50 - 90Kr. 204,067Kr. 2 040,67
100 - 240Kr. 195,327Kr. 1 953,27
250 - 490Kr. 185,534Kr. 1 855,34
500 +Kr. 179,356Kr. 1 793,56

*price indicative

RS Stock No.:
221-8731
Mfr. Part No.:
C146 21R024 600 1
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

C146

Locking Type

2 Lever

Sub Type

Hood

Product Type

Heavy Duty Power Connector Hood

Mount Type

Cable

Manufacturer Size Code

E24

Pole Format

24

Body Material

Aluminium Alloy

IP Rating

IP65

Cable Entry Angle

Top

Standards/Approvals

No

Number of Levers

2

Thread Size

M32

For Use With

Heavy Duty Power Connector

COO (Country of Origin):
CZ
The Amphenol Industrial hood size E24 has double lever and top entry. Designed for use in harsh environments with a robust and hard-wearing construction, excellent EMC protection and vibration proof. Suitable for industrial control and general installation uses and many other applications.

IP class mated IP65

Related links