Weidmuller Connector Housing, PG21 Thread
- RS Stock No.:
- 249-3463
- Mfr. Part No.:
- 1656720000
- Brand:
- Weidmüller
1 In stock for dispatch same day
Not available for next day delivery
Price Each
Kr. 251,75
(exc. VAT)
Kr. 314,69
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 251,75 |
- RS Stock No.:
- 249-3463
- Mfr. Part No.:
- 1656720000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Weidmuller Waterproof industrial connectors surface mount housing is special die-cast alloy and the multi-layered surface sealing which provide complete protection. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. It has permanently labelled with a laser marking so it can be quickly designated and positioned.
Cable entry from side
IP65 degree of protection
Colour is RAL 7035
Internal thread size is PG 21
IP65 degree of protection
Colour is RAL 7035
Internal thread size is PG 21
Specifications
Attribute | Value |
---|---|
Type | Base Housing |
Thread Size | PG21 |
Mounting Type | Cable Mount |
Body Orientation | Side Entry |