Weidmüller Connector Housing, 2
- RS Stock No.:
- 249-3496
- Mfr. Part No.:
- 1788640000
- Brand:
- Weidmüller
Subtotal (1 unit)*
Kr. 255,34
(exc. VAT)
Kr. 319,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 255,34 |
*price indicative
- RS Stock No.:
- 249-3496
- Mfr. Part No.:
- 1788640000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Product Type | Connector Housing | |
| Sub Type | Base Housing | |
| Mount Type | Cable | |
| Manufacturer Size Code | 2 | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Cable Entry Angle | Side | |
| Standards/Approvals | UL File Number Search E92202, RoHS conform | |
| Thread Size | M20 | |
| For Use With | ModuPlug | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Connector Housing | ||
Sub Type Base Housing | ||
Mount Type Cable | ||
Manufacturer Size Code 2 | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
Standards/Approvals UL File Number Search E92202, RoHS conform | ||
Thread Size M20 | ||
For Use With ModuPlug | ||
- COO (Country of Origin):
- CN
The Weidmuller Waterproof industrial connectors surface mount housing is special die-cast alloy and the multi-layered surface sealing which provide complete protection. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. It has permanently labelled with a laser marking so it can be quickly designated and positioned.
Cable entry from side
IP65 degree of protection
Colour is RAL 7035
Internal thread size is M 20
Related links
- Molex 93601 Range Heavy Duty Power Connector Housing 2
- EPIC H-BE Range Heavy Duty Power Connector Housing 2
- TE Connectivity HDC Range Heavy Duty Power Connector Housing 2
- HARTING 0934 Range Heavy Duty Power Connector Housing 2
- RS PRO RS-H3A Range Heavy Duty Power Connector Housing 2, RS-H3A
- Igus HAN Range Heavy Duty Power Connector Housing 2
- RS PRO RS-H16A Range Heavy Duty Power Connector Housing 2, RS-H16A
- RS PRO RS-H48B Range Heavy Duty Power Connector Housing 2, RS-H48B