HARTING Han B Range Heavy Duty Power Connector Hood 2, 10B

Bulk discount available

Subtotal (1 unit)*

Kr. 421,16

(exc. VAT)

Kr. 526,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 421,16
10 - 24Kr. 409,46
25 - 49Kr. 398,39
50 +Kr. 387,91

*price indicative

RS Stock No.:
282-9061
Mfr. Part No.:
09300100801
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Locking Type

2 Lever

Product Type

Heavy Duty Power Connector Hood

Sub Type

Backshell

Series

Han B

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

CE, DNV GL

Number of Levers

2

COO (Country of Origin):
DE

Undrilled Han covers


Hoods with no pre-drilled outputs.

To be drilled by the user, according to their specific requirements.

Can be used with Han E connectors of a corresponding size and with the Han-Modular series.

Range 10 - (Harting Size 48B)


These Range 10 hoods and housings are a wide bodied version of the Range 8 types and take two inserts of each size and are compatible with appropriate inserts from the Han D®, DD, E, ES, EE, Com, D AV, E AV and Modular series. The 'compatibility' table associated with item type 1 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. Note: Two inserts or two 'frames' from the Modular series of Han 'Size' 24B are accommodated within these 48B housings.

Approvals

  UL, CSA, SEV, BVS,
CERCHAR etc.

Related links