HARTING Han B Heavy Duty Power Connector Hood, M20 Thread, Side Entry

Bulk discount available

Subtotal (1 unit)*

Kr.304 48 

(exc. VAT)

Kr.380 60 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 15. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 304,48
10 - 24Kr. 295,61
25 +Kr. 287,37

*price indicative

RS Stock No.:
844-3250
Distrelec Article No.:
143-42-904
Mfr. Part No.:
19300101530
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Han B

Type

Connector Hood

Thread Size

M20

Size

10B

Manufacturer Size Code

10B

Body Orientation

Side Entry

IP Rating

IP65

Series Number

1930

COO (Country of Origin):
DE

Hoods and Housings


Metal bodied, with options of one or two locking levers on the hoods, and bulkhead or surface mounting housings

Note

Only the Housing stock no. 114-7964 can be used with the Han E AV series.

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV


Range 6 - (Harting Size 10B)


These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

Related links