HARTING Heavy Duty Power Connector Insert, 10A, Han 1A Series Female, 2 Contacts
- RS Stock No.:
- 188-1461
- Distrelec Article No.:
- 302-14-331
- Mfr. Part No.:
- 09100022701
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
Kr. 116,57
(exc. VAT)
Kr. 145,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 116,57 |
| 10 - 49 | Kr. 113,03 |
| 50 - 99 | Kr. 103,88 |
| 100 + | Kr. 87,06 |
*price indicative
- RS Stock No.:
- 188-1461
- Distrelec Article No.:
- 302-14-331
- Mfr. Part No.:
- 09100022701
- Brand:
- HARTING
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
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert | |
| Current Rating | 10A | |
| Series | Han 1A | |
| Sub Type | Connector Insert | |
| Connector Gender | Female | |
| Pole Format | 2+E | |
| Number of Rows | 2 | |
| Voltage | 230, 400V | |
| Mount Type | Screw | |
| IP Rating | IP20, IP65 | |
| Standards/Approvals | No | |
| Number of Contacts | 2 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 1.5mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert | ||
Current Rating 10A | ||
Series Han 1A | ||
Sub Type Connector Insert | ||
Connector Gender Female | ||
Pole Format 2+E | ||
Number of Rows 2 | ||
Voltage 230, 400V | ||
Mount Type Screw | ||
IP Rating IP20, IP65 | ||
Standards/Approvals No | ||
Number of Contacts 2 | ||
Minimum Wire Size mm² 0.75mm² | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 1.5mm² | ||
Orientation Straight | ||
- COO (Country of Origin):
- DE
Harting Han 1A Series Heavy Duty Power Connector Insert, 10A Current Rating, 2P+E Pole Format - 09100022701
This heavy-duty power connector insert is designed for robust connectivity in demanding environments. With a 2P+E configuration, it supports a current rating of 10A, ensuring reliable performance for various electrical applications. This connector insert features screw termination for secure connections and is rated IP20 and IP65, making it suitable for both indoor and outdoor use.
Features & Benefits
• Designed for 10A applications, ensuring reliable power transmission
• Constructed with silver-plated contacts for superior conductivity
• Suitable for wire sizes from 0.75mm² to 1.5mm² for flexibility
• IP65 rated with proper sealing for protection against dust and moisture
• Features snap-in latches for easy installation and robust holding
• Compliant with various international standards for safety and performance
Applications
• Ideal for automation systems requiring dependable connections
• Utilised in electrical distribution for a durable power supply
• Suitable for mechanical engineering projects needing robust connectivity
• Used in outdoor installations where moisture protection is essential
What type of materials are used in the connector insert?
The insert is made from durable polyamide, while the contacts are crafted from copper alloy with silver plating for improved electrical performance.
What safety measures should be taken when using this connector?
It is crucial to ensure that contact inserts are not coupled or decoupled under electrical load, and they should not be powered when un-mated to prevent electric shock.
Can this connector be used in high-temperature environments?
The connector can operate within a temperature range of -30°C to +90°C, making it suitable for various environmental conditions.
Related links
- HARTING Heavy Duty Power Connector Insert Han 1A Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Female, 12 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Female, 3 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Female, 4 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Female, 3 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Female, 5 Contacts