HARTING Heavy Duty Power Connector Insert, 10A, Han 1A Series Female, 3 Contacts
- RS Stock No.:
- 188-1464
- Distrelec Article No.:
- 302-14-335
- Mfr. Part No.:
- 09100032701
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
Kr. 130,53
(exc. VAT)
Kr. 163,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 15 May 2026
- Plus 9 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 130,53 |
| 10 - 49 | Kr. 126,87 |
| 50 - 99 | Kr. 116,23 |
| 100 + | Kr. 98,04 |
*price indicative
- RS Stock No.:
- 188-1464
- Distrelec Article No.:
- 302-14-335
- Mfr. Part No.:
- 09100032701
- Brand:
- HARTING
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
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert | |
| Current Rating | 10A | |
| Series | Han 1A | |
| Sub Type | Connector Insert | |
| Connector Gender | Female | |
| Pole Format | 3+E | |
| Number of Rows | 2 | |
| Voltage | 230, 400V | |
| Mount Type | Screw | |
| IP Rating | IP65, IP20 | |
| Number of Contacts | 3 | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Contact Plating | Silver | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert | ||
Current Rating 10A | ||
Series Han 1A | ||
Sub Type Connector Insert | ||
Connector Gender Female | ||
Pole Format 3+E | ||
Number of Rows 2 | ||
Voltage 230, 400V | ||
Mount Type Screw | ||
IP Rating IP65, IP20 | ||
Number of Contacts 3 | ||
Standards/Approvals No | ||
Orientation Straight | ||
Contact Plating Silver | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Contact Material Copper Alloy | ||
Harting Han 1A Connector Insert, 10A Current Rating, 3P+E Pole Format - 09100032701
This heavy duty power connector insert is designed for robust applications in industrial environments. Accommodating three contacts, it features a female connector insert with screw termination. This insert is rated for a maximum voltage of 400 V and is suitable for currents up to 10 A, making it an ideal choice for various high-power applications.
Features & Benefits
• Designed for screw termination, offering stable connections
• Rated for 10 A current ensuring reliable power delivery
• IP20 and IP65 rated for protection against dust and water
• Constructed with silver plated connectors for excellent conductivity
• Compatible with 0.75mm² to 1.5mm² wire sizes for flexibility
• Copper alloy contacts enhance durability and resistance to wear
Applications
• Utilised in automation systems requiring secure power connections
• Ideal for electrical equipment that demands a robust connection
• Recommended for mechanical systems within industrial settings
• Applicable in environments where dust and moisture protection is crucial
What type of installation methods should be followed for this connector?
Installation methods must ensure adequate protection against electric shock as stipulated in IEC 61984. It is crucial to couple or decouple contact inserts without electrical load to maintain safety and performance standards.
Can you explain the importance of using a seal with this connector?
Ordering a single wire seal is essential when aiming for an IP65 performance level. This feature keeps contaminants out, ensuring the integrity of the connection in challenging environments.
What safety standards does this connector meet?
It meets various international standards, including IEC 61373 and EN 60664-1, ensuring it is suitable for use in diverse industrial applications while adhering to safety requirements.
Related links
- HARTING Heavy Duty Power Connector Insert Han 1A Series Female, 3 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Female, 3 Contacts
- HARTING Female Insert Han 1A Series Female, 3 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Male, 3 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Male, 3 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Female, 12 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Female, 4 Contacts