HARTING Heavy Duty Power Connector Insert, 10A, Male, Han 1A Series, 5 Contacts
- RS Stock No.:
- 188-1473
- Distrelec Article No.:
- 302-14-351
- Mfr. Part No.:
- 09100053001
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
Kr.80 88
(exc. VAT)
Kr.101 10
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 42 unit(s) shipping from 16. desember 2025
- Plus 183 unit(s) shipping from 22. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 80,88 |
| 10 - 49 | Kr. 79,05 |
| 50 - 99 | Kr. 72,07 |
| 100 + | Kr. 60,63 |
*price indicative
- RS Stock No.:
- 188-1473
- Distrelec Article No.:
- 302-14-351
- Mfr. Part No.:
- 09100053001
- Brand:
- HARTING
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
| Brand | HARTING | |
| Current Rating | 10A | |
| Gender | Male | |
| Series | Han 1A | |
| Type | Connector Insert | |
| Termination Method | Crimp | |
| Pole Format | 5P+E | |
| Number of Rows | 3 | |
| Voltage Rating | 400 V | |
| Range | Han | |
| IP Rating | IP20, IP65 | |
| Number of Contacts | 5 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 10A | ||
Gender Male | ||
Series Han 1A | ||
Type Connector Insert | ||
Termination Method Crimp | ||
Pole Format 5P+E | ||
Number of Rows 3 | ||
Voltage Rating 400 V | ||
Range Han | ||
IP Rating IP20, IP65 | ||
Number of Contacts 5 | ||
- COO (Country of Origin):
- DE
Harting Han 1A Series Heavy Duty Power Connector Insert, 10A Current Rating, 400V Voltage Rating - 09100053001
This heavy-duty power connector insert is designed for reliable electrical connections in industrial applications. As a male connector insert in the Han range, it features a robust 5P+E configuration and crimp termination method. With its capabilities to handle a current rating of 10A and voltage of 400 V, this connector is suitable for a wide range of connectivity requirements.
Features & Benefits
• Supports a conductor cross-section of 0.14 to 2.5mm²
• Designed for efficient crimp termination connections
• Features IP20 and IP65 ratings for versatile environmental use
• Enables a dependable connection with 5 contacts including PE
• Accommodates a wide temperature range from -30 to +90°C
• Offers a high insulation resistance exceeding 10^8 Ω
• Designed for efficient crimp termination connections
• Features IP20 and IP65 ratings for versatile environmental use
• Enables a dependable connection with 5 contacts including PE
• Accommodates a wide temperature range from -30 to +90°C
• Offers a high insulation resistance exceeding 10^8 Ω
Applications
• Utilised for connecting power in automation systems
• Ideal for industrial machinery requiring secure electrical connections
• Used in rail consistent with IEC standards
• Suitable for needing protection against dust and moisture
• Common in control panels where robust connectivity is essential
• Ideal for industrial machinery requiring secure electrical connections
• Used in rail consistent with IEC standards
• Suitable for needing protection against dust and moisture
• Common in control panels where robust connectivity is essential
What makes this connector insert suitable for harsh environments?
Its IP65 rating provides protection against dust and water ingress, making it ideal for demanding applications. Additionally, it can function effectively within a broad temperature range, supporting reliability in various conditions.
How does the crimp termination method benefit installation?
The crimp termination method ensures a secure and reliable connection while simplifying the installation process, as it allows for faster and more efficient assembly of wiring.
Can this connector be used for outdoor applications?
While the connector has an IP65 rating, which offers protection against moisture, the overall installation must ensure that it is mounted in a sheltered location to avoid prolonged exposure to harsh weather conditions.
What is the significance of the rated current and voltage specification?
The rated current of 10A and voltage rating of 400V indicate its capacity to handle substantial electrical loads, ensuring safe and effective performance in heavy-duty applications.
Is there a need for additional components for full functionality?
Yes, to achieve IP65 performance, it is necessary to order the appropriate hoods or housings, as well as single wire seals separately to complete the installation.
Related links
- HARTING Heavy Duty Power Connector Insert Male 5 Contacts
- HARTING Heavy Duty Power Connector Insert Male 2 Contacts
- HARTING Heavy Duty Power Connector Insert Male 3 Contacts
- HARTING Heavy Duty Power Connector Insert Female 5 Contacts
- HARTING Heavy Duty Power Connector Insert Male 12 Contacts
- HARTING Heavy Duty Power Connector Insert Male 8 Contacts
- HARTING Heavy Duty Power Connector Insert Male 3 Contacts
- HARTING Heavy Duty Power Connector Insert Male 4 Contacts