HARTING Heavy Duty Power Connector Insert, 10A, Han 1A Series Female, 5 Contacts
- RS Stock No.:
- 188-1474
- Distrelec Article No.:
- 302-14-353
- Mfr. Part No.:
- 09100053101
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 78,36
(exc. VAT)
Kr. 97,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 78,36 |
| 10 - 49 | Kr. 76,42 |
| 50 - 99 | Kr. 69,78 |
| 100 + | Kr. 58,57 |
*price indicative
- RS Stock No.:
- 188-1474
- Distrelec Article No.:
- 302-14-353
- Mfr. Part No.:
- 09100053101
- Brand:
- HARTING
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
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert | |
| Current Rating | 10A | |
| Series | Han 1A | |
| Sub Type | Connector Insert | |
| Connector Gender | Female | |
| Pole Format | 5+E | |
| Number of Rows | 3 | |
| Voltage | 400V | |
| Mount Type | Snap-in | |
| IP Rating | IP65, IP20 | |
| Standards/Approvals | No | |
| Number of Contacts | 5 | |
| Contact Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert | ||
Current Rating 10A | ||
Series Han 1A | ||
Sub Type Connector Insert | ||
Connector Gender Female | ||
Pole Format 5+E | ||
Number of Rows 3 | ||
Voltage 400V | ||
Mount Type Snap-in | ||
IP Rating IP65, IP20 | ||
Standards/Approvals No | ||
Number of Contacts 5 | ||
Contact Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
Orientation Straight | ||
- COO (Country of Origin):
- DE
Harting Han 1A Series Connector Insert, 5 Pole Configuration, 10A Current Rating - 09100053101
This heavy duty power connector insert falls under the Han series, designed for robust connectivity in demanding environments. Rated for a current of 10A and accommodating a voltage of up to 400 V, it provides a reliable solution for industrial applications. The insert features a crimp termination method and is configured with 5 contacts in a 5P+E layout, ensuring flexibility for various wiring needs. With an IP20 and IP65 rating option, this product caters to both standard and higher protection requirements.
Features & Benefits
• Designed for a rated current of 10A
• Supports a voltage rating of 400 V
• Features crimp termination for secure connections
• Offers compatibility with 5P+E configuration
• Available in IP20 and IP65 for versatile applications
• Constructed from durable polyamide, ensuring long-lasting use
Applications
• Used in electrical distribution systems for power supply
• Ideal for automation and control
• Suitable for mechanical assemblies requiring reliable connections
• Utilised in equipment exposed to environmental conditions
• Employed in heavy machinery and industrial automation setups
What type of wire sizes can be used with this connector insert?
The connector supports wire sizes ranging from 0.14 mm² to 2.5 mm², allowing for flexibility in various installation requirements.
Is this connector insert easy to install in existing configurations?
Yes, its crimp termination method simplifies installation and makes it easy to integrate into existing connector systems.
How many mating cycles can this connector endure before performance is affected?
It can endure a minimum of 100 mating cycles, ensuring durability and reliability over time in frequent use applications.
What measures should be taken for increased protection in exposed environments?
To achieve an IP65 rating, it is essential to utilise appropriate hoods or housings and to order the single wire seal separately.
Are there any specific installation considerations to maintain safety standards?
Yes, contact inserts should not be connected or disconnected under electrical load to ensure safety and prevent electric shock hazards.
Related links
- HARTING Heavy Duty Power Connector Insert Han 1A Series Female, 5 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Male, 5 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Male, 3 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Female, 3 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Female, 2 Contacts
- HARTING Male Insert Han 1A Series Male, 3 Contacts
- HARTING Female Insert Han 1A Series Female, 3 Contacts