HARTING Heavy Duty Power Connector Insert, 6.5A, Han 1A Series Female, 12 Contacts

Bulk discount available

Subtotal (1 unit)*

Kr. 117,60

(exc. VAT)

Kr. 147,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 42 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 117,60
10 - 49Kr. 113,71
50 - 99Kr. 105,02
100 +Kr. 99,41

*price indicative

RS Stock No.:
188-1476
Distrelec Article No.:
302-14-362
Mfr. Part No.:
09100123101
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

6.5A

Product Type

Heavy Duty Power Connector Insert

Series

Han 1A

Sub Type

Connector Insert

Connector Gender

Female

Pole Format

12

Number of Rows

4

Voltage

50V

Mount Type

Snap-in

IP Rating

IP65, IP20

Number of Contacts

12

Standards/Approvals

No

Orientation

Straight

Contact Material

Polyamide

Maximum Wire Size mm²

0.52mm²

Minimum Wire Size mm²

0.09mm²

COO (Country of Origin):
DE

Harting Han 1A Heavy Duty Power Connector Insert, 6.5A Current Rating, 12P Pole Format - 09100123101


This heavy duty power connector insert is a reliable solution in industrial electrical systems. Designed for female applications, it features a crimp termination method and accommodates a conductor cross-section range of 0.09mm² to 0.52mm². Constructed for longevity, the connector supports up to 6.5A and 50V, making it suitable for a variety of demanding environments. Its IP20 and IP65 options provide adaptability to different moisture and dust exposure levels.

Features & Benefits


• Supports crimp termination for secure electrical connections

• Female design enables diverse application compatibility

• Capable of handling high current ratings up to 6.5A

• Versatile conductor range accommodates various wire sizes

• IP65 rated option for enhanced protection against environmental factors

• Mating cycles endure a minimum of 100 operations for durability

Applications


• Used with automation equipment requiring high current connections

• Suitable for electrical assemblies in transportation

• Designed for use in harsh environments with the appropriate housing

• Ideal for connecting power supplies in industrial machinery

• Applicable in rail vehicles adhering to EN 45545 standards

What are the environmental considerations for using this connector insert?


The connector offers IP20 and IP65 ratings, ensuring functionality in various environments. The IP65 rating specifically provides dust-tight sealing and protection against water jets, making it suitable for challenging conditions.

How does the crimp termination method improve reliability?


This method ensures a secure and stable connection, reducing the risk of wire fatigue and providing better conductivity compared to other termination types. Proper crimping techniques enhance the mechanical strength of the connection.

What temperature range can this connector withstand?


It has a limiting temperature range of -30°C to +90°C, allowing it to perform reliably in a wide variety of operational conditions without compromising safety or functionality.

Related links