Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Heavy Mate C146 Series Female, 24 Contacts
- RS Stock No.:
- 221-8656
- Mfr. Part No.:
- C146 10B024 102 1
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 box of 10 units)*
Kr. 2 207,23
(exc. VAT)
Kr. 2 759,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | Kr. 220,723 | Kr. 2 207,23 |
| 50 - 90 | Kr. 211,457 | Kr. 2 114,57 |
| 100 - 240 | Kr. 202,408 | Kr. 2 024,08 |
| 250 - 490 | Kr. 192,272 | Kr. 1 922,72 |
| 500 + | Kr. 185,854 | Kr. 1 858,54 |
*price indicative
- RS Stock No.:
- 221-8656
- Mfr. Part No.:
- C146 10B024 102 1
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Product Type | Heavy Duty Power Connector Insert | |
| Current Rating | 16A | |
| Series | Heavy Mate C146 | |
| Sub Type | Female Insert | |
| Connector Gender | Female | |
| For Use With | Connectors | |
| Pole Format | 24+PE | |
| Number of Rows | 2 | |
| Voltage | 500V | |
| Mount Type | Cable | |
| IP Rating | IP00 | |
| Number of Contacts | 24 | |
| Manufacturer Size Code | E24 | |
| Standards/Approvals | No | |
| Contact Material | Copper Zinc Alloy | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Orientation | Straight | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Heavy Duty Power Connector Insert | ||
Current Rating 16A | ||
Series Heavy Mate C146 | ||
Sub Type Female Insert | ||
Connector Gender Female | ||
For Use With Connectors | ||
Pole Format 24+PE | ||
Number of Rows 2 | ||
Voltage 500V | ||
Mount Type Cable | ||
IP Rating IP00 | ||
Number of Contacts 24 | ||
Manufacturer Size Code E24 | ||
Standards/Approvals No | ||
Contact Material Copper Zinc Alloy | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 4mm² | ||
Orientation Straight | ||
Contact Plating Silver | ||
The Amphenol Industrial connectors are intermateable and interchangeable with all third-party products according to standard norm. This female module has 24 number of positions. The lower temperature range is - 40 °C and upper temperature range is + 125°C.
Rated current 16 A
Rated voltage 500 V
Related links
- Amphenol Industrial Heavy Duty Power Connector Insert Heavy Mate C146 Series Female, 24 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert Heavy Mate C146 Series Female, 24 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert Heavy Mate C146 Series Male, 24 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert Heavy Mate C146 Series Female, 6 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert Heavy Mate C146 Series Male, 16 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert Heavy Mate C146 Series Female, 16 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert Heavy Mate C146 Series Male, 10 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert Heavy Mate C146 Series Male, 24 Contacts