HARTING Heavy Duty Power Connector Insert, 4A, Han 1A Series Female, 4 Contacts

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 414,01

(exc. VAT)

Kr. 517,51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 414,01
10 - 24Kr. 382,21
25 - 49Kr. 355,33
50 - 99Kr. 331,53
100 +Kr. 321,92

*price indicative

RS Stock No.:
238-0461
Mfr. Part No.:
09100043101
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

4A

Product Type

Heavy Duty Power Connector Insert

Series

Han 1A

Sub Type

Insert

Connector Gender

Female

Pole Format

4

Number of Rows

1

Voltage

60V

Mount Type

Snap-in

IP Rating

IP20

Number of Contacts

4

Standards/Approvals

No

Contact Material

Polyamide

Orientation

Straight

Maximum Wire Size mm²

0.82mm²

Minimum Wire Size mm²

0.13mm²

COO (Country of Origin):
RO

Harting Han 1A Series Heavy Duty Power Connector Insert, 4A Current Rating, 48V AC Voltage Rating - 09100043101


This heavy duty power connector insert is designed for robust applications within industrial environments. It offers reliable performance specifically tailored for automation and electrical systems. Rated for both 48 V AC and 60 V DC, this 4 pin power connector features crimp termination, ensuring secure and efficient connectivity.

Features & Benefits


• Supports a current rating of 4A for efficient power management

• Offers crimp termination method for reliable connections

• Female configuration ensures compatibility with various cables

• IP20 and IP65 ratings available for versatile use

• Designed for conductor cross-section from 0.13 mm² to 0.82 mm²

• Snap-in latches provide secure locking mechanism

Applications


• Used with automation equipment in manufacturing

• Ideal for connecting sensors and actuators

• Suitable for electrical installations requiring reliable connections

• Commonly applied in harsh environments needing robust connectors

• Utilised in industrial machinery for seamless power supply

How does the crimp termination benefit my electrical setup?


Crimp termination ensures a secure and stable connection, reducing the risk of electrical faults due to loose connections. This method is effective for maintaining optimal performance in demanding applications.

What is the significance of the IP rating for this connector?


The IP rating indicates the connector’s protection level against dust and moisture. Both IP20 and IP65 options allow flexibility in application, providing necessary protection based on environmental conditions.

Can this connector be used for data transmission?


The electrical connector is designed for power supply; however, it supports transmission characteristics of Category 5, allowing for data rates up to 100 Mbit/s in suitable configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy