- RS Stock No.:
- 250-1945
- Mfr. Part No.:
- 936010245
- Brand:
- Molex
Available to back order for despatch 20.08.2024
Added
Price Each (In a Bag of 50)
Kr. 287,822
(exc. VAT)
Kr. 359,778
(inc. VAT)
Units | Per unit | Per Bag* |
50 - 50 | Kr. 287,822 | Kr. 14 391,10 |
100 - 200 | Kr. 277,748 | Kr. 13 887,40 |
250 - 450 | Kr. 272,855 | Kr. 13 642,75 |
500 + | Kr. 262,781 | Kr. 13 139,05 |
*price indicative |
- RS Stock No.:
- 250-1945
- Mfr. Part No.:
- 936010245
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex screw terminal insert without wire protection is comprised of copper alloy with silver plating. It has 2 rows and 12 poles and available in grey color.
Temperature range operating -40° to +125°C
Female insert
Female insert
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | 93601 |
Type | Screw Terminal Insert |
For Use With | Electronic Machinery |
Number of Contacts | 12 |
Contact Plating | Silver |
Contact Material | Copper Alloy |