HARTING Heavy Duty Power Connector Insert, 200A, HAN K, High Current Connectors Series Female, 3 Contacts

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 2 526,18

(exc. VAT)

Kr. 3 157,72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 2 526,18
10 - 24Kr. 2 450,45
25 - 49Kr. 2 377,23
50 +Kr. 2 308,82

*price indicative

RS Stock No.:
842-4259
Mfr. Part No.:
09380052701
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

200A

Product Type

Heavy Duty Power Connector Insert

Series

HAN K, High Current Connectors

Sub Type

Connector Insert

Connector Gender

Female

For Use With

Heavy Duty Power Connector

Pole Format

3

Number of Rows

1

Voltage

2kV

Mount Type

Cable

Standards/Approvals

No

Manufacturer Size Code

24B

Number of Contacts

3

Minimum Wire Size mm²

35mm²

Orientation

Straight

Contact Plating

Silver

Maximum Wire Size mm²

70mm²

Contact Material

Copper Alloy

Han-Com K3/2 Insert Modules


Han-Com K3/2 are a range of high current axial screw terminal connectors with built in earth, size 24B, to be used only with Han HPR hoods and housings, constructed from robust grey polycarbonate and offered in straight or angled versions.

Over 500 mating cycles

Temperature range -40 to +125° C

Han-Com® Signal & Power (Crimp and Screw)


These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

Note

842-4255 and 842-4268 are angled variants.

Approvals

c RU us

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy