- RS Stock No.:
- 482-682
- Mfr. Part No.:
- 10011000+10190000+12954300
- Brand:
- Epic Contact
43 In stock for same day dispatch
Added
Price Each
Kr. 147,95
(exc. VAT)
Kr. 184,94
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 147,95 |
10 - 24 | Kr. 143,96 |
25 - 49 | Kr. 140,11 |
50 + | Kr. 136,41 |
- RS Stock No.:
- 482-682
- Mfr. Part No.:
- 10011000+10190000+12954300
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Plugs
From Contact Connector, these EPIC H-BE Series special use connectors are highly safe and reliable and suitable for high voltage applications.
Approvals
UL listed, CSA certified, SEV
H-BE Plugs And Sockets
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Current Rating | 16A |
Gender | Male |
Series | H-BE |
Type | Plug Kit |
Voltage Rating | 440 V |
Thread Size | PG13.5 |
Pole Format | 6P+E |
Body Orientation | Top Entry |