EPIC kit contents: Dust Cover, Insert, Bulkhead Housing, H-BE, Heavy Duty Power Connector, 16 Way, 10A
- RS Stock No.:
- 493-604
- Mfr. Part No.:
- 10072000+10087000+10195000
- Brand:
- EPIC
Image representative of range
Bulk discount available
Subtotal (1 kit)*
Kr. 516,63
(exc. VAT)
Kr. 645,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 9 | Kr. 516,63 |
| 10 - 24 | Kr. 495,91 |
| 25 - 49 | Kr. 475,35 |
| 50 + | Kr. 454,66 |
*price indicative
- RS Stock No.:
- 493-604
- Mfr. Part No.:
- 10072000+10087000+10195000
- Brand:
- EPIC
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
| Brand | EPIC | |
| Product Type | Heavy Duty Power Connector | |
| Kit Contents | Dust Cover, Insert, Bulkhead Housing | |
| Series | H-BE | |
| Standards/Approvals | No | |
| Thread Size | PG29 | |
| Current Rating | 10A | |
| Number of Contacts | 16 | |
| Select all | ||
|---|---|---|
Brand EPIC | ||
Product Type Heavy Duty Power Connector | ||
Kit Contents Dust Cover, Insert, Bulkhead Housing | ||
Series H-BE | ||
Standards/Approvals No | ||
Thread Size PG29 | ||
Current Rating 10A | ||
Number of Contacts 16 | ||
- COO (Country of Origin):
- DE
HBE-16 Heavy Duty Connectors
HBE-16 range of hoods, housing and cable to cable couplers. A cable gland allowing multicore cable between 17·5-20mm diameter. Panel cut-out 82mmx35mm This screw termination type is widely used in stage and theatre lighting industry.
Epic Range
A robust and reliable range of audio and lighting rectangular connectors which are environmentally protected to IP65, offering complete protection against dust ingress and against jets of water. All EPIC H-Series connector shells are die cast aluminium.,Designed for the light and sound system industry, typical applications include connecting sound mixing desks and dimmer racks to dependent peripherals. Also used in process control industry.
The Heavy Duty Connector Range
Related links
- EPIC kit contents: Bulkhead Housing Dust Cover Heavy Duty Power Connector 10 A
- EPIC kit contents: Bulkhead Housing Dust Cover Heavy Duty Power Connector 10 A
- EPIC kit contents: Insert Bulkhead Housing Heavy Duty Power Connector 10 A
- EPIC kit contents: Inserts x 2 Gland Heavy Duty Power Connector 16 A
- EPIC Heavy Duty Power Connector 16 A, 440 V
- EPIC kit contents: Connector Hood Heavy Duty Power Connector 10 A, 440 V
- EPIC kit contents: Gland Inserts x 2 Heavy Duty Power Connector 10 A
- EPIC kit contents: Inserts x 2 Gland Heavy Duty Power Connector 10 A, 440 V