Amphenol Industrial Heavy Duty Power Connector, Screw, M5 Bolt Terminal, C146 Female

Unavailable
RS will no longer stock this product.
RS Stock No.:
241-0926
Mfr. Part No.:
C146 N13 002 G8
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Heavy Duty Power Connector

Series

C146

Connector Gender

Female

Termination Type

M5 Bolt Terminal

Mount Type

Screw

Thread Size

M5

IP Rating

IP68, IP69K

Minimum Operating Temperature

-40°C

Contact Gender

Male

Manufacturer Size Code

3 Module

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 60529, UL 94 V-0, IEC 60068-1

Orientation

Straight

Contact Plating

Zinc Plated

Contact Material

Steel Nickel Plated

COO (Country of Origin):
CZ
This product is amphenol industrial flat heavy duty rectangular power connector.

IP68, IP69K ingress protection rating

RoHS complaint

Related links