HARTING Heavy Duty Power Connector, Surface, Solder, 2 Way, 155A, Han S Female, 1.5 kV
- RS Stock No.:
- 248-4607
- Mfr. Part No.:
- 33506869244005
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
Kr. 1 884,17
(exc. VAT)
Kr. 2 355,21
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 884,17 |
| 5 + | Kr. 1 837,04 |
*price indicative
- RS Stock No.:
- 248-4607
- Mfr. Part No.:
- 33506869244005
- Brand:
- HARTING
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
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector | |
| Number of Contacts | 2 | |
| Current | 155A | |
| Series | Han S | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Voltage | 1.5 kV | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 120°C | |
| Orientation | Angled | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector | ||
Number of Contacts 2 | ||
Current 155A | ||
Series Han S | ||
Connector Gender Female | ||
Termination Type Solder | ||
Mount Type Surface | ||
Voltage 1.5 kV | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 120°C | ||
Orientation Angled | ||
Standards/Approvals No | ||
Contact Material Copper | ||
- COO (Country of Origin):
- DE
Harting Han® S Series Heavy Duty Power Connector, 2 Contacts, 155A Current Rating - 33506869244005
This heavy-duty power connector is designed for high-current applications, excelling in industrial settings. With a robust construction and capable of handling currents of up to 155A, this connector ensures reliable power distribution. The angled cable assembly features female connectors on both ends, with a voltage rating of 1500V, making it ideal for challenging environments.
Features & Benefits
• Operates efficiently at a rated current of 155A
• Designed for voltage handling up to 1500V
• Angled connectors facilitate flexible installation options
• Constructed from durable materials resistant to oil and fuel
• Pre-assembled for immediate use as per requirement
Applications
• Utilised in automated machinery requiring stable power connections
• Ideal for power distribution in electrical control systems
• Suitable for use in environments exposed to weather elements
• Implemented in mechanical with high current demands
What is the maximum operating temperature range for this connector?
The connector can function effectively within a temperature range of -40°C to +120°C when unmoved, and -40°C to +90°C when in motion, enhancing its versatility in various conditions.
How many times can the connectors be re-locked before replacement is necessary?
The product has a re-locking capability of at least 500 times, ensuring durability and longevity in frequent use situations.
What type of cable does this connector support?
It supports a round copper cable with a core structure of 35mm², ensuring safe and efficient high-current transmission.
What is the significance of the IP ratings associated with this connector?
The IP20 and IP40 ratings signify the connector's ability to provide protection against solid objects and water ingress, making it suitable for different installation environments.
Related links
- HARTING Cable Assembly 155A Han® S, 1.5 kV
- HARTING Cable Assembly 130A Han® S, 1.5 kV
- HARTING Cable Assembly 200A Han® S, 1.5 kV
- HARTING Cable Assembly 22A Han HSB 600 V ac
- HARTING Cable Assembly 7A Han E, 600 V
- Harting Cable Assembly 9A Han E, 600 V
- HARTING Cable Assembly 9.0A Han E, 600.0 V
- HARTING Cable Assembly 7.0A Han E, 600.0 V