HARTING Heavy Duty Power Connector, Crimp, 4A, HAN Male/Female, 32V

Subtotal (1 unit)*

Kr. 46,45

(exc. VAT)

Kr. 58,06

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 77 unit(s), ready to ship
Units
Per unit
1 +Kr. 46,45

*price indicative

RS Stock No.:
260-7145
Distrelec Article No.:
303-17-331
Mfr. Part No.:
09149001000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Heavy Duty Power Connector

Current

4A

Series

HAN

Termination Type

Crimp

Connector Gender

Male/Female

Voltage

32V

Number of Rows

1

Minimum Operating Temperature

-40°C

Manufacturer Size Code

9149

Contact Gender

Male/Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 1977, CSA C22.2 No.182.3, RoHS

Orientation

Straight

Contact Material

Polycarbonate

COO (Country of Origin):
RO

Harting Han-Modular, Han-Domino Series Heavy Duty Power Connector, Female and Male - 09149001000


This heavy-duty power crimp connector dummy cube features a straight body orientation and supports both male and female configurations. Designed to withstand rigorous conditions, it ensures reliability in various industrial applications.

Features & Benefits


• Supports over 500 mating cycles for durability

• Enhanced mate compatibility with HMC components exceeding 10,000 cycles

• Flammability class rated at UL 94 V-0 for safety

• Compact design suitable for modular connector solutions

Applications


• Used in automation systems for reliable electrical connections

• Ideal for requiring robust and modular connector solutions

• Utilised in electrical equipment requiring high mating cycles and durability

• Suitable for connecting power supply systems in harsh environments

What does the temperature rating signify for practical use in industrial settings?


The temperature range from -40 to +125 °C indicates that the connector can perform in extreme conditions, making it suitable for a variety of demanding applications.

What materials are used in the construction of this product?


The insert is made from polycarbonate, which has a flammability class of UL 94 V-0, ensuring safety in various industrial environments.

Can it be used in modular assembly applications?


Yes, this product is designed for integration in modular connector solutions, allowing for flexible and efficient assembly within complex systems.

Related links