HARTING Crimp Connector Cube, 4 Way, 16A, Male, Han-Modular, Han-Domino, Cable Mount, 400 V
- RS Stock No.:
- 260-7152
- Mfr. Part No.:
- 09149042001
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 83,21
(exc. VAT)
Kr. 104,01
(inc. VAT)
- RS Stock No.:
- 260-7152
- Mfr. Part No.:
- 09149042001
- Brand:
- HARTING
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
| Brand | HARTING | |
| Number of Contacts | 4 | |
| Current Rating | 16A | |
| Gender | Male | |
| Series | Han-Modular, Han-Domino | |
| Type | Crimp Connector Cube | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 400 V | |
| Manufacturer Size Code | 9149 | |
| Body Orientation | Straight | |
| Termination Method | Crimp | |
| Range | Han Domino | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 4 | ||
Current Rating 16A | ||
Gender Male | ||
Series Han-Modular, Han-Domino | ||
Type Crimp Connector Cube | ||
Mounting Type Cable Mount | ||
Voltage Rating 400 V | ||
Manufacturer Size Code 9149 | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Range Han Domino | ||
- COO (Country of Origin):
- RO
The Harting provides a modules of crimp pin connectors of a cube shape made up of polycarbonate material with a crimp termination method. It consist of a domino module size with a rated current of 16 A and a rated voltage of 400 V.
Color is pebble grey
Weight is 6g
Rated impulse voltage is 6 kV
Related links
- HARTING Crimp Connector Cube 16A Han-Modular Cable Mount, 400 V
- HARTING Crimp Connector Cube 16A Han-Modular Cable Mount, 400 V
- HARTING Crimp Connector Cube 16A Han-Modular Cable Mount, 32 V
- HARTING Crimp Connector Cube 10A Han-Modular Cable Mount, 250 V
- HARTING Crimp Connector Cube 4A Han-Modular Cable Mount, 32 V
- HARTING Crimp Connector Cube 10A Han-Modular Cable Mount, 250 V
- HARTING Crimp Connector Cube 4A Han-Modular Cable Mount, 32 V
- HARTING Crimp Connector Cube 4A Han-Modular Cable Mount, 32 V