HARTING Heavy Duty Power Connector, Cable, Crimp, 4 Way, 16A, HAN Male, 400V
- RS Stock No.:
- 260-7153
- Distrelec Article No.:
- 303-17-335
- Mfr. Part No.:
- 09149042001
- Brand:
- HARTING
Subtotal (1 unit)*
Kr. 83,21
(exc. VAT)
Kr. 104,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 260 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 83,21 |
*price indicative
- RS Stock No.:
- 260-7153
- Distrelec Article No.:
- 303-17-335
- Mfr. Part No.:
- 09149042001
- Brand:
- HARTING
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
| Brand | HARTING | |
| Number of Contacts | 4 | |
| Product Type | Heavy Duty Power Connector | |
| Current | 16A | |
| Series | HAN | |
| Termination Type | Crimp | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Voltage | 400V | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Manufacturer Size Code | 9149 | |
| Standards/Approvals | IEC 60664-1, IEC 61984 | |
| Contact Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 4 | ||
Product Type Heavy Duty Power Connector | ||
Current 16A | ||
Series HAN | ||
Termination Type Crimp | ||
Connector Gender Male | ||
Mount Type Cable | ||
Voltage 400V | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Manufacturer Size Code 9149 | ||
Standards/Approvals IEC 60664-1, IEC 61984 | ||
Contact Material Polycarbonate | ||
- COO (Country of Origin):
- RO
The Harting provides a modules of crimp pin connectors of a cube shape made up of polycarbonate material with a crimp termination method. It consist of a domino module size with a rated current of 16 A and a rated voltage of 400 V.
Color is pebble grey
Weight is 6g
Rated impulse voltage is 6 kV
Related links
- HARTING Heavy Duty Power Connector Crimp 16A 400 V
- HARTING Crimp Connector Cube 16A Han-Modular Cable Mount, 400 V
- HARTING Heavy Duty Power Connector Crimp 16A 400 V
- HARTING Heavy Duty Power Connector Crimp 16A 32 V
- HARTING Heavy Duty Power Connector 27 Way HAN Modular Male, 400 V
- HARTING Heavy Duty Power Connector 16A 400 V
- HARTING Heavy Duty Power Connector Crimp 14A 600 V
- HARTING Heavy Duty Power Connector 6 Way HAN Modular Female, 400 V