HARTING Heavy Duty Power Connector, Crimp, 1 Way, 4A, HAN Male, 32 V

Subtotal (1 unit)*

Kr. 63,33

(exc. VAT)

Kr. 79,16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 63,33

*price indicative

RS Stock No.:
260-7180
Mfr. Part No.:
09149212001
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

1

Product Type

Heavy Duty Power Connector

Current

4A

Series

HAN

Connector Gender

Male

Termination Type

Crimp

Voltage

32 V

Minimum Operating Temperature

-40°C

Manufacturer Size Code

9149

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

IEC 60664-1, IEC 61984

Contact Material

Polycarbonate

COO (Country of Origin):
RO
The Harting provides a modules of crimp pin connectors of a cube shape made up of polycarbonate material with a crimp termination method. It consist of a domino module size with a rated current of 4 A and a rated voltage of 32 V.

Color is pebble grey

Weight is 5g

Rated impulse voltage is 4.04 kV

Related links