HARTING Crimp Connector Cube, Female, Male, Han-Modular, Han-Domino Pneumatic

Subtotal (1 unit)*

Kr.68 41 

(exc. VAT)

Kr.85 51 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 68,41

*price indicative

RS Stock No.:
260-7189
Distrelec Article No.:
303-17-349
Mfr. Part No.:
09149311001
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

1

Gender

Female, Male

Series

Han-Modular, Han-Domino Pneumatic

Type

Crimp Connector Cube

Manufacturer Size Code

9149

COO (Country of Origin):
RO

Harting Han-Modular, Han-Domino Pneumatic Series Heavy Duty Power Connector, 1 Number of Contacts, Female and Male - 09149311001


This heavy-duty power connector is designed for the automation and electronics industries. It features a crimp connector cube and supports both male and female connections, making it versatile for various applications. The connector boasts a temperature tolerance of -40 to +85 °C, ensuring reliable performance in diverse environments.

Features & Benefits


• Suitable for up to 10,000 mating cycles to ensure durability
• Colour-coded blue insert for easy identification and installation
• Designed for pneumatic applications, enabling efficient fluid control
• Lightweight at just 4.2g for minimal impact on connected systems

Applications


• Utilised in automation systems for seamless connectivity
• Ideal for pneumatic control systems requiring reliable connections
• Suitable for industrial machinery where temperature resilience is crucial
• Used in custom harness builds for flexibility in design

What materials are used in the construction of this connector?


The insert is made from polycarbonate (PC), which guarantees high durability, while the flammability class is compliant with UL 94 V-0 standards, ensuring safety in electrical applications.

How does the temperature range impact performance in various environments?


The -40 to +85 °C range allows the connector to function effectively in extreme conditions, making it suitable for outdoor or industrial applications where temperature fluctuations occur.

What type of contacts should be ordered to use with this connector?


The connector is designed with only one contact point

therefore, separate contact components must be ordered to achieve the desired connectivity for specific applications.

Related links

Recently viewed