TE Connectivity, VAL-U-LOK, Rectangular Connector, 5 Way, 9A
- RS Stock No.:
- 278-3368
- Mfr. Part No.:
- 2386014-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 275 units)*
Kr. 2 166,725
(exc. VAT)
Kr. 2 708,475
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 275 - 1100 | Kr. 7,879 | Kr. 2 166,73 |
| 1375 - 2475 | Kr. 7,004 | Kr. 1 926,10 |
| 2750 + | Kr. 6,303 | Kr. 1 733,33 |
*price indicative
- RS Stock No.:
- 278-3368
- Mfr. Part No.:
- 2386014-5
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Rectangular Connector | |
| Series | VAL-U-LOK | |
| Standards/Approvals | RoHS | |
| Number of Contacts | 5 | |
| Current Rating | 9A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Rectangular Connector | ||
Series VAL-U-LOK | ||
Standards/Approvals RoHS | ||
Number of Contacts 5 | ||
Current Rating 9A | ||
- COO (Country of Origin):
- CN
The TE Connectivity Rectangular Connector housing with wire to panel connector system. It has Power & Signal circuit application.
Nylon housing material
ROHS compliant
Related links
- TE Connectivity Rectangular Connector 9 A
- TE Connectivity Rectangular Connector 9 A
- TE Connectivity Rectangular Connector 9 A
- TE Connectivity Rectangular Connector 9 A
- TE Connectivity Rectangular Connector 9 A
- TE Connectivity 4.2mm Pitch 1 Row
- TE Connectivity 4.2 mm Pitch 1 Row Straight
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded