Amphenol Industrial Heavy Duty Power Connector, Panel Mount, Crimp, 200A, SURLOK PLUS Male, 1 kV

Subtotal (1 unit)*

Kr. 166,57

(exc. VAT)

Kr. 208,21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 166,57

*price indicative

RS Stock No.:
283-6619
Distrelec Article No.:
302-15-290
Mfr. Part No.:
SLPIRBBPSR1
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Heavy Duty Power Connector

Current

200A

Series

SURLOK PLUS

Termination Type

Crimp

Connector Gender

Male

Mount Type

Panel Mount

Voltage

1 kV

Thread Size

M8 x 1.0

Minimum Operating Temperature

-40°C

IP Rating

IP67

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS II

COO (Country of Origin):
CN
The 8mm SURLOCK plus Cable receptacle in Red color, has a current rating of 150A and has single Pole.

RoHS compliance

Reach Regularized

Related links