Lapp Heavy Duty Power Connector, Screw, 16 Way, 16A, H-BE 16 Female, 500 V
- RS Stock No.:
- 285-6061
- Distrelec Article No.:
- 300-13-227
- Mfr. Part No.:
- 10195100
- Brand:
- Lapp
Subtotal (1 pack of 5 units)*
Kr. 841,67
(exc. VAT)
Kr. 1 052,09
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 55 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 168,334 | Kr. 841,67 |
*price indicative
- RS Stock No.:
- 285-6061
- Distrelec Article No.:
- 300-13-227
- Mfr. Part No.:
- 10195100
- Brand:
- Lapp
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
| Brand | Lapp | |
| Number of Contacts | 16 | |
| Product Type | Heavy Duty Power Connector | |
| Current | 16A | |
| Series | H-BE 16 | |
| Connector Gender | Female | |
| Termination Type | Screw | |
| Voltage | 500 V | |
| Pole Format | 15+PE | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Sliver | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Contacts 16 | ||
Product Type Heavy Duty Power Connector | ||
Current 16A | ||
Series H-BE 16 | ||
Connector Gender Female | ||
Termination Type Screw | ||
Voltage 500 V | ||
Pole Format 15+PE | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Sliver | ||
- COO (Country of Origin):
- DE
The Lapp Standard inserts with screw termination, crimp termination, cage clamp termination and Push-In termination. The EPIC H-BE series is suitable for applications that require a reliable connection when working with high voltages and currents.
Use for railway applications
Brand protection in rail vehicles