Lapp Heavy Duty Power Connector, Screw, 11 Way, 16A, H-A 10 Male, 400 V

Subtotal (1 unit)*

Kr. 466,61

(exc. VAT)

Kr. 583,26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 28 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 466,61

*price indicative

RS Stock No.:
285-6169
Distrelec Article No.:
300-73-408
Mfr. Part No.:
75009626
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Heavy Duty Power Connector

Number of Contacts

11

Current

16A

Series

H-A 10

Connector Gender

Male

Termination Type

Screw

Voltage

400 V

Thread Size

M20

Pole Format

10+PE

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Manufacturer Size Code

H-A 10

Contact Gender

Male

Standards/Approvals

CSA-C22.2 182.3, IEC 61984, UL 1977

Contact Plating

Silver

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The Lapp EPIC Kit H-A inserts are a compact and efficient solution for applications where space is limited. These inserts are designed for easy serviceability and feature screw termination, accommodating wire cross-sections up to 2.5 mm².

The small H-A 3 is used whenever there is minimal space

Easy cable connection with strait cable entry in the contacts

Optimally matched components

Related links