Lapp Heavy Duty Power Connector, Screw, 17 Way, 16A, H-BE 16 Male, 500V
- RS Stock No.:
- 285-6181
- Distrelec Article No.:
- 300-73-428
- Mfr. Part No.:
- 75009646
- Brand:
- Lapp
Subtotal (1 unit)*
Kr. 479,34
(exc. VAT)
Kr. 599,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 479,34 |
*price indicative
- RS Stock No.:
- 285-6181
- Distrelec Article No.:
- 300-73-428
- Mfr. Part No.:
- 75009646
- Brand:
- Lapp
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
| Brand | Lapp | |
| Product Type | Heavy Duty Power Connector | |
| Number of Contacts | 17 | |
| Current | 16A | |
| Series | H-BE 16 | |
| Termination Type | Screw | |
| Connector Gender | Male | |
| Voltage | 500V | |
| Thread Size | M20 | |
| Pole Format | 16+PE | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA-C22.2, VDE-REG.-Nr. B437 UL File Nummer E75770 CSA File Nummer 053004 Safety standards IEC 61984, UL 1977, VDE-Approval | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Heavy Duty Power Connector | ||
Number of Contacts 17 | ||
Current 16A | ||
Series H-BE 16 | ||
Termination Type Screw | ||
Connector Gender Male | ||
Voltage 500V | ||
Thread Size M20 | ||
Pole Format 16+PE | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65 | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA-C22.2, VDE-REG.-Nr. B437 UL File Nummer E75770 CSA File Nummer 053004 Safety standards IEC 61984, UL 1977, VDE-Approval | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
The Lapp EPIC Kit H-BE inserts utilize screw termination technology, providing a secure and robust method for connecting wires with a cross-section of up to 2.5 mm². This ensures a stable electrical connection.
Optimally matched components
H-BE inserts with screw termination up to 2.5 mm²
connection cross-section
Related links
- Lapp Heavy Duty Power Connector 17 Way H-BE 16 Male, 500V
- Lapp Heavy Duty Power Connector 16 Way H-BE 16 Male, 500V
- Lapp Heavy Duty Power Connector Screw 16A 500V
- Lapp Heavy Duty Power Connector Screw 16A 500V
- Lapp Heavy Duty Power Connector 17 Way H-A 16 Male, 400V
- Lapp Heavy Duty Power Connector 17 Way H-A 16 Female, 400V
- Lapp Heavy Duty Power Connector 16 Way H-BE 16 Female, 500V
- Lapp Heavy Duty Power Connector 25 Way H-BE 24 Male, 500V