TE Connectivity, 2420266, Heavy Duty Power Connector, 2 Way

Unavailable
RS will no longer stock this product.
RS Stock No.:
286-8775
Mfr. Part No.:
2420266-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Heavy Duty Power Connector

Series

2420266

Standards/Approvals

RoHS

Number of Contacts

2

COO (Country of Origin):
CN
The TE Connectivity high current interconnect (HCI) connector system is available in 4.0mm and 6.2mm centreline pitch. The connector system offers straight connector mounting with through-hole (DIP) PCB termination, and the square-peg technology enables product capability with industry standard products. HCI products can be used anywhere a signal or high power needs to be routed through a device

Provides design flexibility

Keying ensures proper orientation of parts when assembled

Enables inter-changeability with industry standard designs

Related links