- RS Stock No.:
- 396-1633
- Mfr. Part No.:
- 10440100+10441100+10442000+194
- Brand:
- Epic Contact
7 In stock for same day dispatch
Added
Price Each
Kr. 843,48
(exc. VAT)
Kr. 1 054,35
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 843,48 |
10 - 24 | Kr. 809,74 |
25 - 49 | Kr. 776,00 |
50 + | Kr. 742,26 |
- RS Stock No.:
- 396-1633
- Mfr. Part No.:
- 10440100+10441100+10442000+194
- Brand:
- Epic Contact
Technical Reference
- H-A Panel Mount Kits
- EPIC DA-VINCI H-A Anbaugehäuse / Panel mount base / Embase encastrée & Sockelgehäuse / Surface mount base / Embase en saillie
- EPIC DA-VINCI H-A Tüllengehäuse / Hood / Capot
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
H-A Complete Metric 10 Way Panel Mount Kit
This H-A series connector kit has everything you need for a complete PCB power connection solution. The Kit features atop entry hood that connects to the locking PCB mounting base for secure mating. With a robust metal construction, this H-A series connector kit is extremely durable.
This Kit Includes:
• A Top Entry Connector Hood
• A Connector Base with Locking Lever
• A 10 Way Male Connector Insert
• A 10 Way Female Connector Insert
• An M20 Gland
• A Connector Base with Locking Lever
• A 10 Way Male Connector Insert
• A 10 Way Female Connector Insert
• An M20 Gland
Features and Benefits:
• IP65
• Temperature range: -40°C to +125°C
• Insulation group: VDE 0110 group B
• Temperature range: -40°C to +125°C
• Insulation group: VDE 0110 group B
LAPP Heavy-Duty Power Connector, Female to Male, 10 Contacts - EPIC Series - 10440100+10441100+10442000+194
Make a secure and compact PCB power connection with this 10-way heavy-duty power connector from LAPP's EPIC series. The kit consists of a PCB-mounting base along with a right-angled hood that saves you space when building your system. A locking lever holds the connection firmly in place so you can rest assured it won't shake loose, while an IP65-rated seal makes it dust-tight and protects the connection from sprays of water.
Features & Benefits
• Robust metal construction for safe industrial use
• Operating temperature range of -40°C to +125°C makes it suitable for harsh environments
• Standard M20 cable gland provides a secure connection
• Operating temperature range of -40°C to +125°C makes it suitable for harsh environments
• Standard M20 cable gland provides a secure connection
Applications
• Control systems
• Machine building
• Machine building
What's a cable gland used for?
Cable glands provide holding force on cables to prevent them from being pulled out from the connection. They also offer varying degrees of environmental protection.
Approvals
UL listed; CSA certified; SEV
Metal Plug & Socket Kits
Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Dimensions: 3 and 4-way
H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
Dimensions: 10 and 16 way
Cable plug, side entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Dimensions: 32//48 way - gland size PG29
Cable plug, side entry
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Current Rating | 10A |
Gender | Female to Male |
Series | H-A |
Type | Connector Set |
Voltage Rating | 440 V |
Thread Size | M20 |
Body Orientation | Top Entry |
- RS Stock No.:
- 396-1633
- Mfr. Part No.:
- 10440100+10441100+10442000+194
- Brand:
- Epic Contact
- H-A Panel Mount Kits
- EPIC DA-VINCI H-A Anbaugehäuse / Panel mount base / Embase encastrée & Sockelgehäuse / Surface mount base / Embase en saillie
- EPIC DA-VINCI H-A Tüllengehäuse / Hood / Capot
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications