EPIC kit contents: Inserts x 2, Hood, H-A, Heavy Duty Power Connector, 3 Way, 10A

Bulk discount available

Subtotal (1 unit)*

Kr. 414,39

(exc. VAT)

Kr. 517,99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 414,39
10 - 24Kr. 397,82
25 - 49Kr. 381,30
50 +Kr. 364,66

*price indicative

RS Stock No.:
396-1706
Mfr. Part No.:
10420000+10421000+19426500+194
Brand:
EPIC
Find similar products by selecting one or more attributes.
Select all

Brand

EPIC

Product Type

Heavy Duty Power Connector

Kit Contents

Inserts x 2, Hood

Series

H-A

Standards/Approvals

No

Number of Contacts

3

Current Rating

10A

Thread Size

M20

COO (Country of Origin):
DE

LAPP H-A Series Heavy Duty Power Connector, Compression Gland Mountings - 10420000+10421000+19426500+194


This heavy-duty power connector is a rectangular industrial connector designed for demanding factory and machinery environments. It provides a robust Interface for power transmission and modular insert configurations, combining purpose-built housing geometry and lever actuation to suit automation, electrical and mechanical system installations.

Features & Benefits


• Rated for VDE250V and 16A to support typical control circuits
• Modular insert options allow high contact densities and varied terminations
• Hood and two inserts supplied for quick assembly on site
• Da‑Vinci Perfect style housing reduces installation effort
• Cage clamp and screw terminations support secure conductor retention

Applications


• Suitable for feeding motors and drives in production lines
• Ideal for distribution panels requiring modular contact layouts
• Used with control cabinets in factory automation systems
• Can be used for power connections on industrial machinery
• Suitable for retrofit of heavy equipment where robust connectors are needed

What termination types can I expect with this connector?


Termination options include screw, crimp and cage-clamp styles to match conductor and application needs.

How does the kit simplify installation on site?


The package includes a protective hood Plus two interchangeable inserts, allowing Rapid assembly and reduced downtime.

Are high-current requirements supported for larger installations?


Specific high-current insert variants within the product family are available, offering elevated amperage capacities for heavy-load circuits.

Can this connector be used in modular wiring systems?


Yes, the design accepts modular inserts and multi-module assemblies for flexible contact counts and mixed-signal arrangements.

Approvals

UL listed; CSA certified; SEV

Related links