EPIC, H-A, Heavy Duty Power Connector, 4 Way, 10 A

Image representative of range

Bulk discount available

Subtotal (1 unit)*

Kr. 236,37

(exc. VAT)

Kr. 295,46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 236,37
10 - 24Kr. 227,20
25 - 49Kr. 217,36
50 +Kr. 207,98

*price indicative

RS Stock No.:
418-0481
Mfr. Part No.:
10431000+19426500
Brand:
EPIC
Find similar products by selecting one or more attributes.
Select all

Brand

EPIC

Product Type

Heavy Duty Power Connector

Series

H-A

Standards/Approvals

No

Current Rating

10 A

Number of Contacts

4

Thread Size

M20

COO (Country of Origin):
DE

H-A Cable Plugs - Metal Body


Metal Plug Kits


Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloy

Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts

Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)

Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)

Dimensions: 3 and 4-way


H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.

3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.

Dimensions: 10 and 16 way


Cable plug, side entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry


Dimensions: 32//48 way - gland size PG29


Cable plug, side entry
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket


Approvals

UL listed; CSA certified; SEV

Related links