Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 297-1550
- Mfr. Part No.:
- AX56193
- Brand:
- Allen
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
| Brand | Allen | |
| Number of Pieces | 13 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Finish | Blackened | |
| Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand Allen | ||
Number of Pieces 13 | ||
Shape L | ||
Short or Long Arm Long | ||
Finish Blackened | ||
Material Alloy Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Hex Key Set – Allen Ball Plus Drivers
This set of Hex Keys has been created and designed to offer a greater strength, torque and access. They feature L shaped and long reach keys. They are the ideal solution to reach deeply in-set bolts.
Features and Benefits
The set of keys feature ball ends which improve access to restricted areas
Manufactured from heat treated alloy steel with a black finish.
Adhering to ASME/ANSI B18.3 (imperial), ASME/ANSI B18. 3.2MC (metric) and FRED. SPEC GGG-275D standards
Features a 20 % stronger neck than most which is to product a greater torque and reduces the chance of breaking
25 % access, which helps reach the hardest of places
Non-interference hinged caddy helps provide easy access for the user to each key
The keys are precision formed to give an exact dimensional tolerance, to give a precise fit
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Features and Benefits
The set of keys feature ball ends which improve access to restricted areas
Manufactured from heat treated alloy steel with a black finish.
Adhering to ASME/ANSI B18.3 (imperial), ASME/ANSI B18. 3.2MC (metric) and FRED. SPEC GGG-275D standards
Features a 20 % stronger neck than most which is to product a greater torque and reduces the chance of breaking
25 % access, which helps reach the hardest of places
Non-interference hinged caddy helps provide easy access for the user to each key
The keys are precision formed to give an exact dimensional tolerance, to give a precise fit
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.