TE Connectivity PCB Mount RF Relay, 4.5V dc Coil, DPDT
- RS Stock No.:
- 181-191P
- Mfr. Part No.:
- 2-1462040-4
- Brand:
- TE Connectivity
Subtotal 1 unit (supplied on a continuous strip)*
Kr.44 78
(exc. VAT)
Kr.55 98
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 495 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 44,78 |
*price indicative
- RS Stock No.:
- 181-191P
- Mfr. Part No.:
- 2-1462040-4
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Relay Type | RF Relay | |
| Coil Resistance | 145 Ω | |
| Contact Resistance | 50 mΩ | |
| Insertion Loss | 0.03 And 0.33 dB | |
| Isolation | 18.8 And 37 dB | |
| Contact Configuration | DPDT | |
| Coil Voltage | 4.5V dc | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Relay Type RF Relay | ||
Coil Resistance 145 Ω | ||
Contact Resistance 50 mΩ | ||
Insertion Loss 0.03 And 0.33 dB | ||
Isolation 18.8 And 37 dB | ||
Contact Configuration DPDT | ||
Coil Voltage 4.5V dc | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- CZ
The TE Connectivity IM signal relays, as part of our smallest types of electromechanical relays, offer a wide and deep range of variations suitable for many applications. The IM series are equipped with 2 changeover contacts in both monostable or bistable versions, available in multiple coil solutions, performance types and pin layouts.
Slim line 10x6 mm and low profile 5.65 mm
High mechanical shock resistance up to 50 g functional
High dielectric and surge capability up to 2500 Vrms
Low coil power consumption
Minimum board space 60mm²
High mechanical shock resistance up to 50 g functional
High dielectric and surge capability up to 2500 Vrms
Low coil power consumption
Minimum board space 60mm²
Related links
- TE Connectivity PCB Mount RF Relay DPDT
- TE Connectivity PCB Mount RF Relay DPDT
- TE Connectivity PCB Mount RF Relay DPDT
- TE Connectivity PCB Mount RF Relay DPDT
- TE Connectivity PCB Mount RF Relay DPDT
- TE Connectivity PCB Mount RF Relay DPDT
- TE Connectivity PCB Mount RF Relay DPDT
- TE Connectivity PCB Mount RF Relay 50Ω Impedance SPDT