Active Gear HVNEOY Navy, Yellow Unisex Hi Vis Jacket, 4XL

Subtotal (1 unit)*

Kr. 441,58

(exc. VAT)

Kr. 551,98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 441,58

*price indicative

RS Stock No.:
282-871
Mfr. Part No.:
HVNEOYXXXXL
Brand:
Active Gear
Find similar products by selecting one or more attributes.
Select all

Brand

Active Gear

Size

4XL

Product Type

Hi Vis Jacket

Colour

Navy, Yellow

Gender

Unisex

Hooded

Yes

Lining Material

Polyester

Series

HVNEOY

Resistance Features

Water Resistant

Standards/Approvals

3, CE, EN 342:2017 0.387 (M2.K/W), EN 343 + A1:2007, EN ISO 20471:2013 + A1:2016 Class 3, X EN ISO 13688:2013 CAT.II

RoHS Status: Exempted

COO (Country of Origin):
CN
The Active Gear Hi Viz Jacket is made from 100% polyester 300D Oxford fabric, double waterproof, and PU coated. It features 100% polyester lining and filling, heat sealed seams, a two way fastener, hood, ribbed cuffs, and multiple pockets. Print access for corporate logos is available. Packed in an individual polybag.

Waterproof with taped seams and water resistant fabric

Reflective tape for enhanced visibility

Fully lined and padded for enhanced warmth

Contrast collar colour to avoid dirt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy