Active Gear HVNEOY Yellow, Navy Unisex Hi Vis Jacket, S
- RS Stock No.:
- 282-863
- Mfr. Part No.:
- HVNEOYS
- Brand:
- Active Gear
Subtotal (1 unit)*
Kr. 441,58
(exc. VAT)
Kr. 551,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 441,58 |
*price indicative
- RS Stock No.:
- 282-863
- Mfr. Part No.:
- HVNEOYS
- Brand:
- Active Gear
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
| Brand | Active Gear | |
| Size | S | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow, Navy | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Series | HVNEOY | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | X EN ISO 13688:2013 CAT.II, EN ISO 20471:2013 + A1:2016 Class 3, EN 343 + A1:2007, EN 342:2017 0.387 (M2.K/W), CE, 3 | |
| Select all | ||
|---|---|---|
Brand Active Gear | ||
Size S | ||
Product Type Hi Vis Jacket | ||
Colour Yellow, Navy | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Polyester | ||
Series HVNEOY | ||
Resistance Features Water Resistant | ||
Standards/Approvals X EN ISO 13688:2013 CAT.II, EN ISO 20471:2013 + A1:2016 Class 3, EN 343 + A1:2007, EN 342:2017 0.387 (M2.K/W), CE, 3 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Active Gear Hi Viz Jacket is made from 100% polyester 300D Oxford fabric, double waterproof, and PU coated. It features 100% polyester lining and filling, heat sealed seams, a two way fastener, hood, ribbed cuffs, and multiple pockets. Print access for corporate logos is available. Packed in an individual polybag.
Waterproof with taped seams and water resistant fabric
Reflective tape for enhanced visibility
Fully lined and padded for enhanced warmth
Contrast collar colour to avoid dirt