Active Gear HVFLAY Yellow, Navy Unisex Hi Vis Jacket, S
- RS Stock No.:
- 282-880
- Mfr. Part No.:
- HVFLAYS
- Brand:
- Active Gear
Subtotal (1 unit)*
Kr. 441,58
(exc. VAT)
Kr. 551,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 441,58 |
*price indicative
- RS Stock No.:
- 282-880
- Mfr. Part No.:
- HVFLAYS
- Brand:
- Active Gear
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
| Brand | Active Gear | |
| Product Type | Hi Vis Jacket | |
| Size | S | |
| Colour | Yellow, Navy | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Series | HVFLAY | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | 3, X EN ISO 13688:2013 CAT.II, EN ISO 20471:2013 + A1:2016 Class 3, EN 343 + A1:2007, EN 342:2017 0.387 (M2.K/W) | |
| Select all | ||
|---|---|---|
Brand Active Gear | ||
Product Type Hi Vis Jacket | ||
Size S | ||
Colour Yellow, Navy | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Polyester | ||
Series HVFLAY | ||
Resistance Features Water Resistant | ||
Standards/Approvals 3, X EN ISO 13688:2013 CAT.II, EN ISO 20471:2013 + A1:2016 Class 3, EN 343 + A1:2007, EN 342:2017 0.387 (M2.K/W) | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Active Gear Hi Viz Jacket is made of 100% polyester 300D Oxford double waterproof PU coated fabric with a 190g weight. It has 100% polyester lining and filling, with heat sealed seams for durability. Features include a two way fastener, hood, ribbed cuffs, elasticated waist, and 2 inside and 2 outside pockets. Print access for a corporate logo is available. Packed in an individual polybag.
Waterproof with taped seams and water resistant fabric
Reflective tape for enhanced visibility
Fully lined and padded for enhanced warmth
Contrast fleece collar to avoid dirt
Inside mobile phone pocket