Active Gear HVFLAY Navy, Yellow Unisex Hi Vis Jacket, 2XL

Subtotal (1 unit)*

Kr. 441,58

(exc. VAT)

Kr. 551,98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 441,58

*price indicative

RS Stock No.:
282-885
Mfr. Part No.:
HVFLAYXXL
Brand:
Active Gear
Find similar products by selecting one or more attributes.
Select all

Brand

Active Gear

Size

2XL

Product Type

Hi Vis Jacket

Colour

Navy, Yellow

Gender

Unisex

Hooded

Yes

Lining Material

Polyester

Series

HVFLAY

Resistance Features

Water Resistant

Standards/Approvals

EN ISO 20471:2013 + A1:2016 Class 3, EN 343 + A1:2007, 3, EN 342:2017 0.387 (M2.K/W), X EN ISO 13688:2013 CAT.II

RoHS Status: Exempted

COO (Country of Origin):
CN
The Active Gear Hi Viz Jacket is made of 100% polyester 300D Oxford double waterproof PU coated fabric with a 190g weight. It has 100% polyester lining and filling, with heat sealed seams for durability. Features include a two way fastener, hood, ribbed cuffs, elasticated waist, and 2 inside and 2 outside pockets. Print access for a corporate logo is available. Packed in an individual polybag.

Waterproof with taped seams and water resistant fabric

Reflective tape for enhanced visibility

Fully lined and padded for enhanced warmth

Contrast fleece collar to avoid dirt

Inside mobile phone pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy