- RS Stock No.:
- 122-2301
- Mfr. Part No.:
- SCR156H
- Brand:
- Enerpac
Available to back order for despatch 10.05.2024
Added
Price Each
Kr. 22 231,00
(exc. VAT)
Kr. 27 788,75
(inc. VAT)
Units | Per unit |
1 + | Kr. 22 231,00 |
- RS Stock No.:
- 122-2301
- Mfr. Part No.:
- SCR156H
- Brand:
- Enerpac
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Hydraulic Single-Acting Cylinder-Pump Set
Single acting cylinder pump-sets for lifting and push applications. The kit comes with a two-speed hand-pump which can reduce the required number of handle strokes by up to 78. The two-speed pump also requires less effort than a single speed reducing operator fatigue. The cylinders feature a plunger wiper and heavy duty springs for increased service life.
Features and Benefits
Components matched for efficiency
Cylinders have baked enamel finish for corrosion resistance
CR-400 couplings all on cylinders
High strength steel alloy construction
Pumps fitted with a safety valve to prevent overload
Cylinders have baked enamel finish for corrosion resistance
CR-400 couplings all on cylinders
High strength steel alloy construction
Pumps fitted with a safety valve to prevent overload
Kit Contents
Single acting hydraulic cylinder
1.8m safety hose
Pressure gauge with gauge adapter
Two speed hand operated pump
1.8m safety hose
Pressure gauge with gauge adapter
Two speed hand operated pump
Warning
High pressure hydraulic equipment can work at extremely high pressure and careful attention should be paid to working pressure when choosing accessories.
Cylinder & Pump Sets
Specifications
Attribute | Value |
---|---|
Stroke | 152mm |
Capacity | 15t |
Closed Height | 271mm |
Single/Double Acting | Single |
Manufacturer Series | SC |
Extended Height | 423mm |
Maximum Operating Pressure | 700bar |